Vishay MCT06030C4301FP500

Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C4301FP500.

IHS

Datasheet12 pages3 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.38%

CAD Models

Download Vishay MCT06030C4301FP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.055
Stock
106,294
10,000
Authorized Distributors
6
2
Resistance
4.3 kΩ
4.3 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
110 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603FRE074K3L
100mW Thin Film Resistor ±50ppm/℃ ±1% 4.3kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE074K7L
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 4.7kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2-1879337-0
Res Thin Film 0603 3.92K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603F4K64C1
Res Thin Film 0603 4.64K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0603FRE074K02L
Res Thin Film 0603 4.02K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
TE Connectivity / AMP2-1879337-2
Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay MCT06030C4301FP500 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES, 4.3K, 1%, 0.125W, THIN FILM, 0603;
4.3K¦¸ ¡À1% 125mW ¡À50ppm/¡æ 0603 1.55mm*850¦Ìm*550¦Ìm
电阻, 4.3K, 1%, 0.125W, 薄膜, 0603;

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric