TE Connectivity CPF0603F4K64C1

Res Thin Film 0603 4.64K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603F4K64C1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

TE Connectivity

Master Electronics

Farnell

CAD Models

Download TE Connectivity CPF0603F4K64C1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Yageo GroupRT0603FRE074K64L
Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 4.64K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
TE Connectivity2-1879337-9
Res Thin Film 0603 4.87K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603FRE074K7L
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 4.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE074K99L
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 4.99K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603F4K64C1
Res Thin Film 0603 4.64K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0603F4K75C1
Res Thin Film 0603 4.75K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE Connectivity2-1879337-9
Res Thin Film 0603 4.87K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 5.1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0603F4K64C1 provided by its distributors.

Res Thin Film 0603 4.64K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical Automotive AEC-Q200
RES SMD 4.64K OHM 1% 1/16W 0603 / 4.64 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Fixed Resistor, Thin Film, 0.063W, 4640ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Resistor, 4K64, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:4.64kohm; Product Range:CPF Series; Voltage
RES, THIN FILM, 4.64 KOHM, 63mW, 1%; Rango de Producto:Serie CPF; Resistencia:4.64kohm; Potencia Nominal:63mW; Tolerancia de Resistencia:± 1%; Tensión Nominal:50V; Tipo de Resistencia:0603 [1608 Metric]
CPF 0603 4K64 1% 50PPM 1K RL Resistance Value: 4.64K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 4.64K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F4K64C1 | Internal Number: 2-1879337-7 | TE Connectivity | NEOHM
RES, 4K64, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.64kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879337-7
  • CPF0603F4K64C1..