Vishay MCA12060D4992BP100

SMD Chip Resistor, 49.9 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCA12060D4992BP100.

IHS

Datasheet11 pages4 years ago

Upverter

Inventory History

3 month trend:
-6.80%

CAD Models

Download Vishay MCA12060D4992BP100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.32
$ 0.32
Stock
1,755
245,880
245,880
Authorized Distributors
4
6
6
Resistance
49.9 kΩ
49.9 kΩ
49.9 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thin Film 1206 49.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
TE Connectivity / AMP6-1879226-0
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 49.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB4992V
Res Thin Film 1206 49.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD0749K9L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay MCA12060D4992BP100 provided by its distributors.

SMD Chip Resistor, 49.9 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision
Fixed Resistor, Thin Film, 0.25W, 49900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES SMD 49.9K OHM 0.1% 1/4W 1206
1206 (3216Metric) FIXED RESISTOR MCA - Precision 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 49.9kOhm ±25ppm/C
49.9K¦¸ ¡À0.1% 250mW ¡À25ppm/¡æ 1206 3.2mm*1.6mm*650¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric