Descriptions of Panasonic ERA-8AEB4992V provided by its distributors.
Res Thin Film 1206 49.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.25W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 49.9kOhm 0.25W 1/4W
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR,
Resistor, metal film, SMD 1206 (3216), 49.9 kΩ, 0.25 W, ±0.1 %, ERA8AEB4992V
Metal Film (Thin Film) Chip Resistors, 0.25W, 49900½, 0.1%, 1206, RoHS
Panasonic SCT
ERA Series 1206 49.9 kOhm 0.25 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Panasonic ERA8AEB4992V - High Precision Chip Resistors
Res, Metal Film (Thin Film) Film, 1206, 49.9Kohm, 0.1%, 0.25W, Full Reel; Resistance:49.9Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA8AEB4992V
RES, 49K9, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 49.9kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device
Resistor Type = Thin Film / Resistance kOhm = 49.9 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206