
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCA12060D3901BP100 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | MCA12060D3901BP100 | 0 | 1K | 3d | ||||||||
| TTI Europe | MCA12060D3901BP100 | 0 | 1K | Tape & Reel | 10h | |||||||
| Mouser | 594-MCA12060D3901BP1 | 383 | 1 | Tape & Reel | ||||||||
| UnikeyIC | MCA12060D3901BP100 | 1,000 | 1K | 4h |
Download datasheets and manufacturer documentation for Vishay MCA12060D3901BP100.
Download Vishay MCA12060D3901BP100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay MCA12060D3901BP100 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MCA12060D3901BP100.