Descriptions of Panasonic ERA8AEB392V provided by its distributors.
Res Thin Film 1206 3.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Film, 0.25W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Chip Resistor, 3.9kΩ ±0.1%, 250mW, ±25ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 700μm
1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8AEB392V
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 3.9kOhm 0.25W 1/4W
ERA SERIES THIN FILM SMNT RESISTOR 1206 CASE 3.9KOHM +/-0.1% 0.25W +/-25PPM/DEGC
Resistor, metal film, SMD 1206 (3216), 3.9 kΩ, 0.25 W, ±0.1 %, ERA8AEB392V
Metal Film (Thin Film) Chip Resistors, 0.25W, 3900½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 3.9Kohm 0.1% 25ppm
RES, 3K9, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 3.9kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To
Resistor Type = Thin Film / Resistance kOhm = 3.9 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206