Vishay MBRB1660-E3/45

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRB1660-E3/45.

IHS

Datasheet5 pages2 years ago

element14 APAC

Newark

element14

CAD Models

Download Vishay MBRB1660-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-29
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsFERD40M45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R
Diodes Inc.SBR20A60CTBQ-13
Rectifier Diode Super Barrier Rectifier 60V 20A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay MBRB1660-E3/45 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB
Diode Schottky 60V 16A 3-Pin(2+Tab) TO-263AB Tube
DIODE SCHOTT 16A 60V SGL TO263AB
Schottky Diodes & Rectifiers 60 Volt 16A Single 150 Amp IFSM
DIODE SCHOTTKY 60V 16A TO263AB
DIODE, SCHOTTKY, 16A, 60V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):16A; Forward Voltage VF Max:650mV; Forward Surge Current Ifsm Max:150A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:D2-PAK; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Alternate Case Style:TO-263; Current Ifsm:150A; Junction Temperature Tj Max:150°C; Package / Case:D2-PAK; Termination Type:SMD; Current Ifrm:32A; Current Ir Max:1mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB1660-E345
  • MBRB1660E3/45
  • MBRB1660E345