Vishay MBR10100-E3/4W

Rectifier Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 100V 10A TO220AC
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBR10100-E3/4W.

IHS

Datasheet6 pages5 years ago

Newark

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
+2.95%

Alternate Parts

Price @ 1000
$ 0.526
$ 0.492
$ 0.492
Stock
306,696
909,207
909,207
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
650 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
10 A
10 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1045D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS745FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay MBR10100-E3/4W provided by its distributors.

Rectifier Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 100V 10A TO220AC
DIODE, SCHOTTKY BARRIER, VR 100V, IF 10A, PKG TO-220AC, VF 0.65V, TJ +150DEGC, CS 150A
MBR10 Series Dual 100 V 150 A Through Hole Schottky Rectifier - TO-220-2
Schottky Rectifier, 100 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV
SCHOTTKY RECTIFIER, 10A, 100V, TO-220AC; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):10A; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:-; Operating Temperature Max:150 C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR10100-E3/4W.
  • MBR10100-E34W
  • MBR10100E3/4W
  • MBR10100E34W