onsemi MBR10100G

DIODE SCHOTTKY 100V 10A TO220-2 / Rectifier Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220AC Rail
$ 0.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR10100G.

Newark

Datasheet4 pages14 years ago
Datasheet4 pages18 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago

IHS

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.39%

CAD Models

Download onsemi MBR10100G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.937
$ 0.526
$ 0.526
Stock
948,530
212,742
212,742
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
950 mV
650 mV
650 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
10 A
10 A
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMBR1060G
Diode Schottky 60 Volt 10A 2-Pin (2+Tab) TO-220AC Rail
onsemiMBR1090G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-220AC
onsemiMBR1080G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MBR10100G provided by its distributors.

DIODE SCHOTTKY 100V 10A TO220-2 / Rectifier Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220AC Rail
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC
DIODE, SCHOTTKY BARRIER, VR 100V, IF 10A, PKG TO-220AC, VF 0.8V, TJ +175DEGC, CS 150A
onsemi Schottky Diodes Diodes, 10A, 100V, Through hole mounting, TO-220ACencapsulation, 2needle
MBR Series 10 A 100 V Schottky Barrier Power Rectifier - TO-220AC
Schottky Power Rectifier, Switch-mode, 10 A, 100 V
Schottky Rectifier, 100 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV
...using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
Schottky Rectifier, 10A, 100V, To-220Ac; Repetitive Peak Reverse Voltage:100V; Average Forward Current:10A; Diode Configuration:Single; Diode Case Style:To-220Ac; No. Of Pins:2Pins; Forward Voltage Max:800Mv; Product Range:- Rohs Compliant: Yes |Onsemi MBR10100G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR 10100G
  • MBR10100 G
  • MBR10100G.