Vishay MBB02070C6800FC100

Fixed Resistor, Metal Film, 0.4W, 680ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C6800FC100.

Newark

Datasheet15 pages7 years ago
Datasheet15 pages10 years ago

Future Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
+188%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.059
Stock
13,282
162,273
Authorized Distributors
6
6
Resistance
680 Ω
680 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 680ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity1622545-1
RESISTOR, METAL FILM, RES 680 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL, LR1F680R
Yageo GroupMF0207FTE52-680R
Fixed Resistor, Metal Film, 0.6W, 680ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F620R
Through Hole Thin Film Resistor, Lr Series, 620 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded

Descriptions

Descriptions of Vishay MBB02070C6800FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 680ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBB/SMA 0207 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 680Ohm 0.6W
Resistor: metal film; THT; axial; 680Ohm; +-1%; 0.6W; -55+155 deg.C
Res Thin Film 680 Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Ammo Automotive Medical
Vishay MBB02070C6800FC100 680R 1% Metal Film Resistor Box 1000

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric