Vishay MBB02070C5113FCT00

Fixed Resistor, Metal Film, 0.4W, 511000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C5113FCT00.

IHS

Datasheet15 pages7 years ago

TME

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.068
Stock
79,948
11,352
Authorized Distributors
6
3
Resistance
511 kΩ
511 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Through Hole Resistor, 470 kohm, MRS25 Series, 600 mW,1%, Axial Leaded, 350 V
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 510kOhm 0.6W
Yageo GroupMF0207FTE52-511K
Fixed Resistor, Metal Film, 0.6W, 511000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 470000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F470K
TE Connectivity 1622485-1 Metal Film Resistor 470K Ohm 1 Percent Through Hole
Yageo GroupMF0207FTE52-510K
Fixed Resistor, Metal Film, 0.6W, 510000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C5113FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 511000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 511K, 0.6W, Metal Film, Axial Rohs Compliant: Yes |Vishay MBB02070C5113FCT00
MBB/SMA 0207 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 511kOhm 0.6W
Res Thin Film 511K Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Automotive Ammo Pack
MBB/SMA 0207 Series 0.6 W 511 kOhm ±1% ±50 ppm/°C Professional Leaded Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric