Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR1F470K

TE Connectivity 1622485-1 Metal Film Resistor 470K Ohm 1 Percent Through Hole
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F470K.

Newark

Datasheet4 pages2 years ago

Master Electronics

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-6.41%

CAD Models

Download TE Connectivity LR1F470K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLR0204F470K
Res, 470K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F470K
TE ConnectivityCFR50J470K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J470K
TE ConnectivityCFR16J470K
Through Hole Carbon Film Resistor, Cfr Series, 470 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsRNF14FTD475K
Fixed Resistor, Metal Film, 0.25W, 475000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD432K
Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD499K
Fixed Resistor, Metal Film, 0.25W, 499000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-510K
Fixed Resistor, Metal Film, 0.6W, 510000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-499K
Fixed Resistor, Metal Film, 0.6W, 499000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-511K
Fixed Resistor, Metal Film, 0.6W, 511000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F470K provided by its distributors.

TE Connectivity 1622485-1 Metal Film Resistor 470K Ohm 1 Percent Through Hole
Res, 470K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F470K
Fixed Resistor, Thin Film, 0.6W, 470000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 470kOhm ±50ppm/C
RESISTOR, METAL FILM, RES 470 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL, LR1F470K
Res Metal Film 470K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 470K, 1%, 600MW, AXIAL, METAL FILM; Resistance:470kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 470K Resistance Value: 470K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 470K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F470K | Internal Number: 1622485-1 | Alias Number: LR1F470KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622485-1