Vishay MBB02070C3904FC100

Fixed Resistor, Metal Film, 0.4W, 3900000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.175
Production

Price and Stock

DistributorSKUMinPkg
NewarkMBB02070C3904FC10001K
AvnetMBB02070C3904FC10001K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C3904FC100.

IHS

Datasheet15 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.175
$ 0.061
Stock
0
139,710
Authorized Distributors
2
6
Resistance
3.9 MΩ
3.9 MΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT3M90
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 3.9MOhm 0.125W 1/8W
Axial FIXED RESISTOR VR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 3.9MOhm ±200ppm/C
Fixed Resistor, Metal Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3M90
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 3.9MOhm 0.25W 1/4W
Stackpole ElectronicsCFM14JA3M60
Res Carbon Film 3.6M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of Vishay MBB02070C3904FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 3900000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 3.9M OHM 0.6W 1% AXIAL
MBB/SMA 0207-50 1% C1 3M9

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric