
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 56-MBA02040C3904FRP00CT-ND | 3,583 | 1 | Cut Tape | ||||||||
| Newark | MBA02040C3904FRP00 | 0 | 5K | Tape & Reel | ||||||||
| Avnet | MBA02040C3904FRP00 | 0 | 5K | 8h | ||||||||
| Mouser | 71-MBA0204C3904FRP00 | 9,126 | 1 | Tape & Reel | ||||||||
| Fly-Wing Technology | MBA02040C3904FRP00 | 1,784 | 4h |
Download datasheets and manufacturer documentation for Vishay MBA02040C3904FRP00.
Download Vishay MBA02040C3904FRP00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay MBA02040C3904FRP00 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MBA02040C3904FRP00.