Vishay MBB02070C3307JCT00

Fixed Resistor, Metal Film, 0.4W, 0.33ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C3307JCT00.

IHS

Datasheet15 pages7 years ago

TME

Alternate Parts

Price @ 1000
$ 0.096
$ 0.115
Stock
20,000
24,781
Authorized Distributors
3
5
Resistance
330 mΩ
330 mΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Vishay MBB02070C3307JCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 0.33ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 0.33 Ohm 5% 0.6W ±50ppm/C Conformal Coated AXL Ammo
RES 0.33 OHM 1/2W 5% AXIAL
MBB/SMA 0207-50 5% CT R33
new, original packaged
.33 OHM 5% .6W

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric