Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBB02070C3307JRP00

Fixed Resistor, Metal Film, 0.4W, 0.33ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C3307JRP00.

IHS

Datasheet15 pages8 years ago

Inventory History

3 month trend:
-3.41%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.106
Stock
27,958
40,000
Authorized Distributors
5
3
Resistance
330 mΩ
330 mΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 0.33ohm, 200V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625885-7
Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-5
Fixed Resistor, Metal Film, 1W, 0.33ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JBR330
Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879352-1
Fixed Resistor, Metal Film, 2W, 0.33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JBR330
Fixed Resistor, Wire Wound, 5W, 0.33ohm, 350V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C3307JRP00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 0.33ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor Professional Metal Film 330m Ohm 5% 2/5W ±50ppm/K Ceramic Axial T/R
330mΩ ±5% 600mW ±50ppm/℃ Plugins,D2.5XL6.5MM Through hole mounting 6.5mm(Length)
Res Thin Film 0.33 Ohm 5% 0.4W ±50ppm/C Conformal Coated AXL Medical T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric