Vishay MBB02070C2407JC100

Fixed Resistor, Metal Film, 0.4W, 0.24ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C2407JC100.

IHS

Datasheet15 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.253
$ 0.096
Stock
8,124
10,000
Authorized Distributors
3
2
Resistance
240 mΩ
240 mΩ
Mount
-
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 0.22ohm, 200V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-2
Fixed Resistor, Metal Film, 1W, 0.24ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-52-0R24
Fixed Resistor, Wire Wound, 1W, 0.24ohm, 0.49V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 0.22 Ohm 5% 0.33W(1/3W) ±200ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRSMF2JTR220
Fixed Resistor, Metal Oxide Film, 2W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879350-1
Fixed Resistor, Metal Film, 1W, 0.22ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C2407JC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 0.24ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 240MilliOhm 5% 2/5W ±50ppm/K Conformal Axial Box
Res Thin Film 0.24 Ohm 5% 0.6W ±50ppm/C Conformal Coated AXL Medical Ammo
240m¦¸ ¡À5% 600mW ¡À50ppm/¡æ 6.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric