Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879350-2

Fixed Resistor, Metal Film, 1W, 0.24ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879350-2.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-0.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1879350-1
Fixed Resistor, Metal Film, 1W, 0.22ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625885-6
Fixed Resistor, Metal Oxide Film, 1W, 0.22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625892-2
Fixed Resistor, Metal Oxide Film, 3W, 0.22ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JTR220
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 220mOhm 1W
Stackpole ElectronicsRSF1JBR220
Fixed Resistor, Metal Oxide Film, 1W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JTR240
Fixed Resistor, Metal Oxide Film, 2W, 0.24ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879350-1
Fixed Resistor, Metal Film, 1W, 0.22ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625885-6
Fixed Resistor, Metal Oxide Film, 1W, 0.22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJR22/BL
Fixed Resistor, Metal Oxide Film, 3W, 0.22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 0.22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879350-2 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 0.24ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR01 5% R24 AMMO
Through-Hole Resistors, Power Resistor, 6.8 x 2.6 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class Up to 1kΩ, .24 Ω, 1 W, Neohm RR
RR01 5% R24 AMMO Resistance Value: .24 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W 0.24 Ω Metal Film Power Resistor 5 % | Through-Hole Resistor | Part Number: RR01JR24TB | Internal Number: 1879350-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01JR24TB