Vishay MBB02070C1801FC100

Fixed Resistor, Metal Film, 0.4W, 1800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1801FC100.

Farnell

Datasheet15 pages7 years ago

Future Electronics

TME

Inventory History

3 month trend:
-14.65%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.059
$ 0.059
Stock
42,263
160,867
160,867
Authorized Distributors
6
6
6
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.8 kOhms 1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1.8kOhm 0.6W
Fixed Resistor, Thin Film, 0.6W, 1800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K8
Fixed Resistor, Metal Film, 0.6W, 1800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F1K8
Fixed Resistor, Thin Film, 0.6W, 1800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K78
Fixed Resistor, Metal Film, 0.6W, 1780ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C1801FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 1800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 1.8K, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C1801FC100
Resistor: metal film; THT; axial; 1.8kOhm; +-1%; 0.6W; -55+155 deg.C
Res Thin Film 1.8K Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Ammo Medical Automotive AEC-Q200
Vishay MBB02070C1801FC100 1K8 1% Metal Film Resistor Box 1000

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBB02070C1801FC100.