Vishay MBB02070C1601FCT00

Fixed Resistor, Metal Film, 0.4W, 1600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1601FCT00.

IHS

Datasheet15 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-16.22%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.18
Stock
96,642
8,559
Authorized Distributors
6
6
Resistance
1.6 kΩ
1.6 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityLR1F1K6
Through Hole Thin Film Resistor, LR Series, 1.6 kohm, 600 mW, - 1%, 350 V, Axial Leaded
Yageo GroupMF0207FTE52-1K47
Fixed Resistor, Metal Film, 0.6W, 1470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1.5kOhm 0.6W
Yageo GroupMF0207FTE52-1K5
Fixed Resistor, Metal Film, 0.6W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 1K5, 0.4W, Metal Film, Axial Rohs Compliant: Yes |Vishay MBA02040C1501FCT00

Descriptions

Descriptions of Vishay MBB02070C1601FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 1600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 1K6, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C1601FCT00
Res Thin Film 1.6K Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Automotive Medical Ammo
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 1.6kOhm ±50ppm/C
MBB Series 0207 1.6 kOhm ±1 % 0.6 W ±50 ppm/K Metal Film Leaded Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric