Yageo Group MF0207FTE52-1K5

Fixed Resistor, Metal Film, 0.6W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FTE52-1K5.

IHS

Datasheet12 pages4 years ago

Burklin Elektronik

TME

_legacy Avnet

SOS electronic

Inventory History

3 month trend:
-7.86%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE ConnectivityLR1F1K5
Fixed Resistor, Thin Film, 0.6W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FRE52-1K5
Fixed Resistor, Metal Film, 0.6W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K50
Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K54
Fixed Resistor, Metal Film, 0.25W, 1540ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1K50
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 1.5kOhm 0.125W 1/8W
TE ConnectivityCFR50J1K5
Fixed Resistor, Carbon Film, 0.5W, 1500ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MF0207FTE52-1K5 provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 1K5, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Yageo MF0207FTE52-1K5
Metal Film Resistors – Through-Hole; YAGEO; MF0207FTE52-1K5; 1.5 kOhm; 1 %; Axial; Conformal
MF0 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1.5kOhm 0.6W
Res Metal Film 1.5K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Resistor Dimensions body ø x L: 2.3 x 7.1 mm Dimensions, wire connections ø x L: 0.6 x 28 mm Resistance technical notation: 1K5 Temperature range: -55 ... +155 °C Housing type: Axial No. per ammo pack: 5000 Resistor type: Metal Film Resistor Width, band: 65 mm Power Rating: 600 mW Rated voltage: 350 V Resistance: 1.5 kOhm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.