Vishay MBA02040C5100FRP00

Fixed Resistor, Metal Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C5100FRP00.

IHS

Datasheet15 pages7 years ago

Inventory History

3 month trend:
-5.39%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.206
$ 0.206
Stock
65,267
15,205
15,205
Authorized Distributors
6
6
6
Resistance
510 Ω
510 Ω
510 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 510ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 470R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MRS16000C4700FCT00
Yageo GroupMF0207FTE52-510R
Fixed Resistor, Metal Film, 0.6W, 510ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F499R
Through Hole Thin Film Resistor, Lr Series, 499 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded
Yageo GroupMF0207FTE52-560R
Fixed Resistor, Metal Film, 0.6W, 560ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C5100FRP00 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 510Ohm ±50ppm/C
RES 510 OHM 0.4W 1% AXIAL
MBA/SMA 0204-50 1% RP 510R
510¦¸ ¡À1% 400mW ¡À50ppm/¡æ 3.6mm
510 OHM 1% 50PPM 2/5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric