Yageo Group MF0207FTE52-560R

Fixed Resistor, Metal Film, 0.6W, 560ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FTE52-560R.

Farnell

Datasheet12 pages4 years ago

Future Electronics

TME

_legacy Avnet

SOS electronic

Inventory History

3 month trend:
+50.40%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-10-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 560ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F590R
Fixed Resistor, Thin Film, 0.6W, 590Ohm, 350V, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 510ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F560R
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Fixed Resistor, Thin Film, 0.4W, 549ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MF0207FTE52-560R provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 560ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 560 Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Ammo
MF0 Series Axial 0.6W 560 Ohm ±1% ±50 ppm/°C SMT Metal Film Resistor
RES, 560R, 0.6W, AXIAL, METAL FILM ROHS COMPLIANT: YES
Yageo MF0207FTE52-560R Metal film resistor 560 Ω pack of 1000
Resistor Dimensions body ø x L: 2.3 x 7.1 mm Dimensions, wire connections ø x L: 0.6 x 28 mm Temperature range: -55 ... 155 °C Housing type: Axial No. per ammo pack: 5000 Resistor type: Metal Film Resistor Width, band: 65 mm Power Rating: 600 mW Rated voltage: 350 V Resistance: 560 Ohm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF0207 FTE52-560R