Vishay MBA02040C4302FCT00

Fixed Resistor, Metal Film, 0.25W, 43000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C4302FCT00.

IHS

Datasheet15 pages7 years ago

Burklin Elektronik

TME

Alternate Parts

Price @ 1000
$ 0.062
$ 0.192
Stock
33,140
15,788
Authorized Distributors
2
6
Resistance
43 kΩ
43 kΩ
Mount
-
Through Hole
Case/Package
-
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityLR1F43K
Fixed Resistor, Thin Film, 0.6W, 43000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-43K
Fixed Resistor, Metal Film, 0.25W, 43000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
PanasonicERO-S2PHF4302
Fixed Resistor, Metal Film, 0.25W, 43000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 43kOhm 0.6W
Res Thin Film 0204(1406) 43K Ohm 1% 1/4W ±50ppm/C Conformal Melf SMD Blister T/R
Fixed Resistor, Metal Film, 0.4W, 43000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C4302FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 43000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor Professional Metal Film 43k Ohm 1% 1/4W ±50ppm/K Ceramic Axial T/R
Metal film resistor, 43 kΩ, 0.25 W, ±1 %, MBA02040C4302FCT00
Resistor Resistance technical notation: 43K Resistor type: Metal Oxide Film Resistor Power Rating: 400 mW Rated voltage: 200 V Resistance: 43 kOhm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric