Vishay MMA02040C4302FB300

Res Thin Film 0204(1406) 43K Ohm 1% 1/4W ±50ppm/C Conformal Melf SMD Blister T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C4302FB300.

IHS

Datasheet14 pages3 years ago

Upverter

TME

Future Electronics

Inventory History

3 month trend:
-3.54%

CAD Models

Download Vishay MMA02040C4302FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 39.2kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 39kΩ MELF-0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay MMA02040C4302FB300 provided by its distributors.

Res Thin Film 0204(1406) 43K Ohm 1% 1/4W ±50ppm/C Conformal Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.4W, 43000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
MiniMelf Resistor 0204 1/4W 1% 43K Taped
43K¦¸ ¡À1% 400mW ¡À50ppm/¡æ 0204 3.6mm
Resistor Type = Thin Film / Resistance kOhm = 43 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric