Vishay MBB02070C3604FC100

Fixed Resistor, Metal Film, 0.4W, 3600000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.175
Production

Price and Stock

DistributorSKUMinPkg
NewarkMBB02070C3604FC10001K
AvnetMBB02070C3604FC10001K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C3604FC100.

IHS

Datasheet15 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.175
$ 0.069
Stock
0
0
Authorized Distributors
2
1
Resistance
3.6 MΩ
3.6 MΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 3300000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 3900000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Glaze 3.3M Ohm 1% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo

Descriptions

Descriptions of Vishay MBB02070C3604FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 3600000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 3.6M Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Automotive Ammo Pack
RES 3.6M OHM 0.6W 1% AXIAL
MBB/SMA 0207-50 1% C1 3M6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric