Vishay MBA02040C2400FC100

Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C2400FC100.

Farnell

Datasheet15 pages7 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-16.42%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.062
Stock
7,133
21,127
Authorized Distributors
6
6
Resistance
240 Ω
240 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 240ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 220ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 220ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-240R
Fixed Resistor, Metal Film, 0.6W, 240ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-240R
Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F220R
RESISTORS METAL FILM RES 220 OHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES

Descriptions

Descriptions of Vishay MBA02040C2400FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 240R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040C2400FC100
MBA0204 SERIES AXIAL THIN FILM RESISTOR 240OHMS +/-1% 0.4W +/-50PPM/DEGC
Res Thin Film 240 Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Automotive Ammo Pack
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 240Ohm ±50ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric