
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MBB02070C2400FCT00 | 16 | 10 | Cut Tape | ||||||||
| TME | MBB02070C2400FCT00 | 0 | 5K | 18h | ||||||||
| Avnet | MBB02070C2400FCT00 | 0 | 5K | 7h | ||||||||
| TTI Europe | MBB02070C2400FCT00 | 0 | 5K | Ammo Pack | 8h | |||||||
| Arrow Electronics | MBB02070C2400FCT00 | 0 | 5K |
Download datasheets and manufacturer documentation for Vishay MBB02070C2400FCT00.
Download Vishay MBB02070C2400FCT00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay MBB02070C2400FCT00 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MBB02070C2400FCT00.