Vishay MBA02040C2210FC100

Fixed Resistor, Metal Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C2210FC100.

IHS

Datasheet15 pages7 years ago

Future Electronics

TME

Inventory History

3 month trend:
-15.05%

Alternate Parts

Price @ 1000
$ 0.188
$ 0.066
Stock
5,908
24,152
Authorized Distributors
6
6
Resistance
221 Ω
221 Ω
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.6W, 221ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 221ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
221 Ohms 1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Yageo GroupMF0207FTE52-221R
Fixed Resistor, Metal Film, 0.6W, 221ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 205ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F200R
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 200Ohm 0.6W

Descriptions

Descriptions of Vishay MBA02040C2210FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBA/SMA 0204 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 221Ohm 0.4W
Resistor Professional Metal Film 221 Ohm 1% 1/4W ±50ppm/K Ceramic Axial T/R
RES THIN FILM 221 OHM 2/5W +/-1% AXIAL
221¦¸ ¡À1% 400mW ¡À50ppm/¡æ 3.6mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric