TE Connectivity LR1F200R

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 200Ohm 0.6W
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F200R.

Newark

Datasheet4 pages2 years ago

Master Electronics

IHS

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-7.31%

CAD Models

Download TE Connectivity LR1F200R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLR1F220R
Res, 220R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F220R
TE ConnectivityLR1F180R
Res, 180R, 0.6W, Axial, Metal Film; |Te Connectivity Neohm LR1F180R
TE ConnectivityCFR50J200R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 200Ohm 0.5W 1/2W
Stackpole ElectronicsRNF14FTD200R
Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT200R
Fixed Resistor, Carbon Film, 0.5W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD182R
Fixed Resistor, Metal Film, 0.25W, 182ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-200R
Fixed Resistor, Metal Film, 0.6W, 200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622342-1
Fixed Resistor, Thin Film, 0.6W, 180Ohm, 1% +/-Tol, -50, 50Ppm/Cel, Through Hole Mount
TE ConnectivityLR1F220R
Res, 220R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F220R
Yageo GroupMF0207FTE52-180R
Fixed Resistor, Metal Film, 0.6W, 180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-210R
Fixed Resistor, Metal Film, 0.6W, 210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F200R provided by its distributors.

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 200Ohm 0.6W
Res, 200R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F200R
Fixed Resistor, Thin Film, 0.6W, 200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 200 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 200 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
200Ω ±1% 600mW ±50ppm/℃ DIP Through hole mounting 6.2mm(Length)
Special Order: LR1 1% 200R Resistance Value: 200 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 200 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F200R | Internal Number: 1622381-1 | Alias Number: LR1F200RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622381-1
  • 16223811