
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MBA02040C1200FRP00 | 4,470 | 10 | Cut Tape | ||||||||
| DigiKey | 56-MBA02040C1200FRP00CT-ND | 2,512 | 1 | Cut Tape | ||||||||
| TTI | MBA02040C1200FRP00 | 0 | 5K | Tape & Reel | 8h | |||||||
| Avnet | MBA02040C1200FRP00 | 0 | 5K | 9h | ||||||||
| Arrow Electronics | MBA02040C1200FRP00 | 0 | 5K |
Download datasheets and manufacturer documentation for Vishay MBA02040C1200FRP00.
Download Vishay MBA02040C1200FRP00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay MBA02040C1200FRP00 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MBA02040C1200FRP00.