Vishay MBA02040C1200FCT00

120 Ohms 1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1200FCT00.

IHS

Datasheet15 pages7 years ago

Burklin Elektronik

TME

Arrow Electronics

Inventory History

3 month trend:
-42.12%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.164
$ 0.164
Stock
192,058
65,363
65,363
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupMF0207FTE52-120R
Fixed Resistor, Metal Film, 0.6W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F120R
RESISTORS METAL FILM RES 120 OHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Yageo GroupMFR-25FTE52-120R
Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 120ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C1200FCT00 provided by its distributors.

120 Ohms 1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBA/SMA 0204 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 120Ohm 0.4W
Res, 120R, 1%, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040C1200FCT00
Vishay MBA02040C1200FCT00 Metal film resistor 120 Ω Axial lead 0.40 W 1%
Resistor: metal film; THT; axial; 120Ohm; +-1%; 0.4W; -55+155 deg.C
Metal film resistor, 120 Ω, 0.25 W, ±1 %, MBA02040C1200FCT00

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric