Vishay MBB02070C1200FC100

Fixed Resistor, Metal Film, 0.4W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1200FC100.

Newark

Datasheet15 pages7 years ago
Datasheet15 pages10 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-2.57%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.058
Stock
89,847
251,382
Authorized Distributors
6
6
Resistance
120 Ω
120 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 120ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 120R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MRS16000C1200FCT00
Res, 120R, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MRS25000C1200FC100
Yageo GroupMF0207FTE52-120R
Fixed Resistor, Metal Film, 0.6W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F120R
RESISTORS METAL FILM RES 120 OHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Yageo GroupMFR-25FTE52-120R
Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C1200FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Vishay MBB02070C1200FC100 120r Mrs25 1% Metal Film Resistor - Pack of 100
Res Thin Film 120 Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Ammo Automotive Medical
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 120Ohm ±50ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric