Vishay MAL225649332E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
$ 7.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL225649332E3.

Newark

Datasheet6 pages9 years ago
Datasheet5 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-1.19%

Alternate Parts

Price @ 1000
$ 7.261
$ 4.095
Stock
2,507
90
Authorized Distributors
5
2
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 µΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.77 A
3.3 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

United Chemi-ConEKMH101VSN332MR50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEKMH101VSN332MA40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConESMH101VNN332MR40W
SMH Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 3300muF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
NichiconUVR2A332MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 3300muF ±20% 0.984Dia 25.00mm
NichiconUVK2A332MRD
3300uF 100V 卤20% 2.9A@120Hz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Vishay MAL225649332E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum 3300uF 100V 20% (30 X 40mm) Snap-In Aluminum Cylindrical Can 10mm 0.03 Ohm 2770mA 2000hr 105°C Cardboard
Avnet Japan
3.3mF 100V ¡À20% 10mm 80m¦¸@ 120Hz 2000h@ 105¡ãC 2.77A@ 120Hz , 30mm*40mm*42mm
Electrolytic Capacitor, Snap-In, 256 Pmg-Si Series, 3300 F, 20%, 100 V, 30 Mm, 0.03 Ohm Rohs Compliant: Yes |Vishay MAL225649332E3
Radial Can - Snap-In 256PMG-SI 100V 3300muF ±20% 1.181Dia 30.00mm
CAP ALUM 3300UF 20% 100V SNAP TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric