Rubycon 100MXG3300MEFCSN30X40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 100V 3300muF ±20% 1.181Dia 30.00mm
$ 4.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100MXG3300MEFCSN30X40.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-87.23%

CAD Models

Download Rubycon 100MXG3300MEFCSN30X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.095
$ 7.261
Stock
36
14,703
Authorized Distributors
3
4
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
80 µΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.3 A
2.77 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConESMH101VNN332MR40W
SERIES: SMH-LU; VOLT: 100; CAP: 3300; DIA X LENGTH: 29X39; PACKAGING: SNAP-IN
United Chemi-ConESMH101VSN332MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
United Chemi-ConEKMH101VSN332MR50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF
NichiconUFW2A332MRD
3300uF 100V 卤20% 2.9A@120Hz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVR2A332MRD
Cap Aluminum Lytic 3300uF 100V 20% (25 X 50mm) Radial 12.5mm 2900mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 100MXG3300MEFCSN30X40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 100V 3300muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 100V ±20% 10mm Pitch 2000h@105°C 3.3A@120Hz 3.795A@10kHz Snap-in, TH D30×L40mm H42mm
CAPACITOR ALUM ELECT, 3300UF, 100V, 20%, RADIAL; Capacitance:3300µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG