Vishay MAL225621222E3

Cap Aluminum Lytic 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.088 Ohm 1480mA 2000h 105C Bulk
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL225621222E3.

IHS

Datasheet6 pages9 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-49.38%

Alternate Parts

Price @ 1000
$ 2.38
$ 1.78
$ 1.78
Stock
7,243
13,117
13,117
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
211 µΩ
129 mΩ
129 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.48 A
1.5 A
1.5 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LQ222M063H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 63V 2200muF ±20% 0.866Dia 22.00mm
PanasonicECA1VM222
Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1250mA 2000h 85°C Bulk
PanasonicEEUHD1V222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF
PanasonicECA-1VM222B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 2200muF 卤20% 0.630Dia 16.00mm
United Chemi-ConESMH500VNN222MP25T
Cap Aluminum Lytic 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.151 Ohm 1910mA 2000h 85°C Bulk

Descriptions

Descriptions of Vishay MAL225621222E3 provided by its distributors.

Cap Aluminum Lytic 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.088 Ohm 1480mA 2000h 105C Bulk
Vishay Aluminium Electrolytic Capacitor 2200F 50 V 23mm Snap-In series 256 lifetime 2000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAP, 2200µF, 50V, ALU ELEC, SNAP-IN; Capacitance: 2200µF; Voltage Rating: 50V; Product Range: 256 PMG-SI Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Sna
Capacitance uF = 2200 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 10 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Equivalent Series Resistance mOhm = 211 / Ripple Current A = 1.48 / Leakage Current uA = 990 / Series = 256 PMG-SI / Diameter mm = 22 / Length mm = 25 / Packaging = Box

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric