Vishay MAL225099117E3

Cap Aluminum 1500uF 50V 20% (18 X 22mm) Solder Pin Cylindrical 1470mA 10000 hr 105°C T/R
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL225099117E3.

IHS

Datasheet10 pages3 years ago

Newark

Inventory History

3 month trend:
+189%

CAD Models

Download Vishay MAL225099117E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 3.01
Stock
18,528
32,608
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
10000 hours
Ripple Current
882 mA
882 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay MAL225099117E3 provided by its distributors.

Cap Aluminum 1500uF 50V 20% (18 X 22mm) Solder Pin Cylindrical 1470mA 10000 hr 105°C T/R
Avnet Japan
Cap Aluminum Lytic 1500uF 50V 20% (18 X 21mm) SMD 1.47A 10000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 7171
CAP, 1500µF, 50V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1500µF; Voltage Rating: 50V; ESR: -; Product Range: 250 CRZ-V Series; Lifetime @ Temperature: 10000 hours @ 105°C; Operating Temperature Min: -55°C; Opera

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric