Vishay MAL215099117E3

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 150CRZ 50V 1500muF ±20% 0.709Dia 18.00mm
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215099117E3.

IHS

Datasheet14 pages2 years ago

Farnell

Inventory History

3 month trend:
-46.43%

Alternate Parts

Price @ 1000
$ 3.01
$ 2.79
Stock
32,608
18,528
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
-
Ripple Current
882 mA
882 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

1500uF 50V 990mA@120Hz 72mΩ ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 1500uF 25V 20%( 16 X 16.5mm) SMD 1450mA 10000h 105C
Cap Aluminum Lytic 1500uF 35V 20%( 18 X 16.5mm) SMD 1550mA 10000h 105C
PanasonicEEVFK1C152Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-FK0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FT0J152AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 1500muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Vishay MAL215099117E3 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 150CRZ 50V 1500muF ±20% 0.709Dia 18.00mm
Cap Aluminum 1500uF 50V 20% (18 X 18 X 21mm) Cylindrical 1470mA 10000hr 105°C Blister T/R
Avnet Japan
Cap Aluminum Lytic 1500uF 50V 20% (18 X 21mm) SMD 1.47A 10000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 7171
Cap, 1500Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Vishay MAL215099117E3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric