Vishay MAL224650182E3

Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 2500mA 5000h 125C Automotive Bulk
$ 2.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL224650182E3.

IHS

Datasheet8 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.116
$ 0.814
$ 0.814
Stock
3,179
38,984
38,984
Authorized Distributors
6
5
5
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
22 mΩ
22 mΩ
Life (Hours)
-
8000 hours
8000 hours
Ripple Current
1.625 A
2.17175 A
2.17175 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay MAL224650182E3 provided by its distributors.

Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 2500mA 5000h 125C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
224 series 35V 1800uF 5000hrs 125C 16x25mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors Radial, High Temperature, Low Impedance, High Vibration Capability
Aluminum Electrolytic Capacitor
CAP, 1800µF, 35V, 20%; Capacitance: 1800µF; Voltage Rating: 35V; Product Range: 246 RTI-V Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Tem

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric