Vishay MAL218197505E3

Cap Aluminum Polymer 120uF 16VDC 20% (8.4 X 6.7mm) SMD 2800mA 5000h 105C T/R
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL218197505E3.

IHS

Datasheet7 pages9 years ago

element14 APAC

Future Electronics

Alternate Parts

Price @ 1000
$ 1.19
$ 0.712
Stock
1,000
7,376
Authorized Distributors
5
4
Capacitance
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
27 mΩ
Life (Hours)
5000 hours
20000 hours
Ripple Current
2.8 A
2.9 A
Height - Seated (Max)
6.7056 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXPCS1C121MCL1GS
Cap Aluminum Polymer 120uF 16VDC 20% (8 X 7mm) SMD 0.028 Ohm 2800mA 5000h 105C Automotive T/R
KYOCERA AVXPCS0J121MCL9GS
Cap Aluminum Polymer 120uF 6.3VDC 20% (6.3 X 6mm) SMD 0.022 Ohm 2800mA 5000h 105C Automotive T/R
United Chemi-ConAPXS160ARA121MH70G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 120uF, 3533
Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 6mm) SMD 0.027 Ohm 2300mA 5000h 105C Automotive T/R
United Chemi-ConAPXH100ARA121MH70G
Cap Aluminum Polymer 120uF 10VDC 20%( 8 X 6.7mm) SMD 0.035 Ohm 2800mA 1000h 125C T/R
United Chemi-ConAPXA100ARA121MH70G
Cap Aluminum Polymer 120uF 10V 20% (8 X 6.7mm) SMD 0.027 Ohm 2800mA 2000h 105°C T/R

Descriptions

Descriptions of Vishay MAL218197505E3 provided by its distributors.

Cap Aluminum Polymer 120uF 16VDC 20% (8.4 X 6.7mm) SMD 2800mA 5000h 105C T/R
181 CPL Series 16 V 120 uF 105°C Ø 8.4 x 6.7 mm Low ESR SMT Polymer Capacitor
CONDUCTIVE POLYMER ALUMINUM CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333
CAP, 150µF, 16V, 20%, RADIAL; Capacitance: 150µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: 180 CPS Series; ESR: -; Lifetime @ Temperature: 2500 hours @ 105°C; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric