Vishay MAL216055221E3

Cap Aluminum 220uF 16V 20% Aluminum Cylindrical Can 5mm 300mA 1000 hr 150°C Bulk
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL216055221E3.

Newark

Datasheet8 pages8 years ago

element14 APAC

Inventory History

3 month trend:
-0.37%

Alternate Parts

Price @ 1000
$ 0.895
$ 0.658
Stock
15,420
7,549
Authorized Distributors
3
2
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
210 mA
150 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUEP1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 25V 220muF ±20% 0.394Dia 10.00mm
NichiconUFG1E221MPM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicECA-1EHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUHD1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEUHD1V221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 220muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Vishay MAL216055221E3 provided by its distributors.

Cap Aluminum 220uF 16V 20% Aluminum Cylindrical Can 5mm 300mA 1000 hr 150°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 16V ¡À20% 5mm 75m¦¸ 1000h@ 150¡ãC 10mm*16mm*17.5mm
Radial Can 160RLA 16V 220muF ±20% 0.394Dia 10.00mm
CAP ALUM 220UF 20% 16V RADIAL TH
Rad 16V 220uF 10x16 150°C (CA)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric