Vishay MAL215952152E3

VISHAY MAL215952152E3 Electrolytic Capacitor, 1500 F, 20%, 200 V, 35 mm, 0.13 ohm
$ 11.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215952152E3.

Newark

Datasheet9 pages5 years ago
Datasheet8 pages17 years ago
Datasheet9 pages12 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-2.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECO-S2AA152BA
Cap Aluminum 1500uF 100V 20% (22 X 45mm) Snap-In 10mm 0.122 Ohm 2100mA 3000h 105°C Bulk
KYOCERA AVXUPW0J152MPD
Capacitor Aluminum Electrolytic Cap 1500uF 6.3V 20% Radial 10X20 LS 5 mm | Nichicon UPW0J152MPD
Cap Aluminum Lytic 1500uF 10V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105C Automotive Ammo
United Chemi-ConELXZ100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
United Chemi-ConELXZ160ELL152MJ30S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105°C Bulk

Descriptions

Descriptions of Vishay MAL215952152E3 provided by its distributors.

VISHAY MAL215952152E3 Electrolytic Capacitor, 1500 F,20%, 200 V, 35 mm, 0.13 ohm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 159PUL-SI 200V 1500muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
CAPACITOR, 1500UF, 200V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1500µF; Capacitance Tolerance:± 20%; Voltage Rating:200V dc; Effective Series Resistance:130mohm; Series:2222159; Height:45mm; Outside Diameter:35mm; Capacitor Case Style:Radial; Mounting Type:Snap-In; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:2.56A; Application:High Temperature; Body Diameter:35mm; Case Style:Radial; Climatic Category:25/105/56; ESR Frequency:100Hz; External Length / Height:45mm; Max Operating Temperature:105°C; Min Temperature Operating:-25°C; Operating Lifetime:3000h; PCB Hole Diameter:2mm; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Terminal Type:PCB Pins; Termination Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL215952152 E3