Vishay MAL215933471E3

Cap Aluminum Lytic 470uF 250V 20% (25 X 40mm) Snap-In 10mm 0.505 Ohm 1580mA 5000h 105C Bulk
$ 7.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215933471E3.

IHS

Datasheet9 pages5 years ago

element14 APAC

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay MAL215933471E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.597
$ 7.09
Stock
9,726
19,665
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
505 mΩ
423 mΩ
Life (Hours)
5000 hours
3000 hours
Ripple Current
1.58 A
1.65 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

United Chemi-ConELXS3B1VSN471MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
NichiconUPT2D471MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 470muF ±20% 0.866Dia 22.00mm
NichiconUPT2E471MRD6
470uF 250V 卤20% 2.32A@10kHz Plugin,D25xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXS201VSN471MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF
NichiconUPT2E471MRD
470uF 250V 卤20% 1.45A@120Hz Plugin,D22xL52mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cornell DubilierSLP471M200C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, TOL20%, SNAP IN, 200V, 25X30

Descriptions

Descriptions of Vishay MAL215933471E3 provided by its distributors.

Cap Aluminum Lytic 470uF 250V 20% (25 X 40mm) Snap-In 10mm 0.505 Ohm 1580mA 5000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 159PUL-SI 250V 470muF ±20% 0.984Dia 25.00mm
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
159-PUL-SI Series 470 uF 250 V 5 kHrs 105°C Snap In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - Snap In 470uF 250V 25x40
CAPACITOR, 470UF, 250V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:250V dc; Effective Series Resistance:270mohm; Series:2222159; Height:40mm; Outside Diameter:25mm; Capacitor Case Style:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:1.58A; Application:High Temperature; Body Diameter:25mm; Case Style:Radial; Climatic Category:25/105/56; ESR Frequency:100Hz; External Length / Height:40mm; Max Operating Temperature:105°C; Min Temperature Operating:-25°C; Operating Lifetime:3000h; PCB Hole Diameter:2mm; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Terminal Type:PCB Pins; Termination Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric