Vishay MAL215836103E3

10000UF 25 V Aluminum Electrolytic Capacitor, 158 Series 5000H 30 (dia.) X 32MM
$ 7.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215836103E3.

IHS

Datasheet9 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 7.744
$ 2.328
$ 2.328
Stock
5,323
6,207
6,207
Authorized Distributors
6
4
4
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
64 mΩ
50 mΩ
50 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
3.65 A
3 A
3 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLPX103M035C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX103M025K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 10000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX103M035A012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 10000muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH250VNN103MR25T
Cap Aluminum Lytic 10000uF 25V 20% (30 X 25mm) Snap-In 10mm 0.05 Ohm 3210mA 2000h 85°C Bulk
United Chemi-ConESMH160VSN103MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConESMH250VSN103MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of Vishay MAL215836103E3 provided by its distributors.

10000UF 25 V ALUMINUM ELECTROLYTIC CAPACITOR, 158 SERIES 5000H 30 (DIA.) X 32MM
Cap Aluminum 10000uF 25V 20% (30 X 30mm) 10mm 0.064 Ohm 3650mA 5000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Cap, 10000Uf, 25V, Alu Elec, Snap-In Rohs Compliant: Yes |Vishay MAL215836103E3
158PUL-SI ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In Aluminum Electrolytic Capacitor 1.181Dia 30.00mm ±20% 10000muF 25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric