Vishay MAL215373479E3

Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.3mm) SMD 4 Ohm 36mA 2000h 105C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215373479E3.

Newark

Datasheet9 pages5 years ago
Datasheet9 pages12 years ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
+9.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-12-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicEEE-0JA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUWR0J470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 6.3V 47muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUUT0J470MCL1GS
47uF 6.3V 36mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-0JA470SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHB0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Vishay MAL215373479E3 provided by its distributors.

Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.3mm) SMD 4 Ohm 36mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2020
CAPACITOR, SMD, 6.3V, 47UF ;ROHS COMPLIANT: YES
47¦ÌF 6.3V ¡À20% 4¦¸@ 100kHz 2000h@ 105¡ãC 36mA@ 100Hz 5.3mm*5.3mm*5.5mm
Radial Can - SMD 153CRV 6.3V 47muF ±20% 0.197Dia 5.00mm
CAPACITOR ALUM ELEC, 47UF, 6.3V, 20%, SMD; Capacitance: 47µF; Capacitance Tolerance: ± 20%; Voltage Rating: 6.3V; Capacitor Case Style: Radial Can - SMD; Diameter: 5mm; ESR: 4ohm; Height: 5.3mm; Ripple Current

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222215373479