Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MAL215262229E3

Cap Aluminum 22uF 200V 20% (10 X 16mm) Radial 5mm 120mA 3000 hr 105C Bulk
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215262229E3.

Newark

Datasheet6 pages9 years ago

IHS

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-27.43%

Alternate Parts

Price @ 1000
$ 0.744
$ 0.337
$ 0.337
Stock
16,514
23,418
23,418
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8.7 Ω
-
-
Life (Hours)
3000 hours
10000 hours
10000 hours
Ripple Current
120 mA
225 mA
225 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-11-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell DubilierSEK220M250ST
Cap Aluminum 22uF 250V 20% (13 X 21mm) Radial 5mm 9.05 Ohm 155mA 2000h 105°C
Cornell DubilierSK220M016ST
Aluminum Electrolytic Capacitor 22µF 16V 20% Radial
Cornell DubilierSK220M035ST
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 7.23 Ohm 95mA 2000h 85C Standard
NIC ComponentsNRSS220M63V5X11F
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 7.54 Ohm 100mA 2000h 85C Bulk
NIC ComponentsNNR220M50V8X11.5TBF
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 22muF
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5mm) Radial 2.5mm 46mA 1000h 85C Automotive Bulk

Descriptions

Descriptions of Vishay MAL215262229E3 provided by its distributors.

Cap Aluminum 22uF 200V 20% (10 X 16mm) Radial 5mm 120mA 3000 hr 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP ALUM 22UF 20% 200V RADIAL / 22 μF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
CAPACITOR, 22UF, 200V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:200V dc; Effective Series Resistance:8.7ohm; Series:2222152; Life Time @ Temperature:3000h @ 105°C; Height:16mm; Outside Diameter:10mm; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:120mA; Application:High Temperature; Body Diameter:10mm; Case Style:Radial; External Length / Height:16mm; Impedance:3.2ohm; Lead Diameter:0.6mm; Lead Length:5mm; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Operating Life Temperature:105°C; Operating Lifetime:3000h; Terminal Type:Wire Ended; Termination Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric