NIC Components NNR220M50V8X11.5TBF

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 22muF
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NNR220M50V8X11.5TBF.

IHS

Datasheet2 pages5 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NNR220M50V8X11.5TBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.221
Stock
11,886
55,039
55,039
Authorized Distributors
2
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9.8 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
90 mA
90 mA
Height - Seated (Max)
-
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK220M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicECA-1EM220
Cap Aluminum 22uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
KYOCERA AVXUVR1V220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 22muF ±20% 0.197Dia 5.00mm
PanasonicECA-1EM220I
Cap Aluminum Lytic 22uF 25V 20% Radial 2000h 85C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
PanasonicECA-1EM220B
Cap Aluminum Lytic 22uF 25V 20% Radial 2000h 85°C Ammo Pack

Descriptions

Descriptions of NIC Components NNR220M50V8X11.5TBF provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 22muF
Cap Aluminum Lytic 22uF 50V 20%( 8 X 11.5mm) Radial 5mm 9.8 Ohm 90mA 2000h 85C Ammo
Aluminum Electrolytic Capacitors; Bi-Polar; Radial
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS