Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK220M250ST

Cap Aluminum 22uF 250V 20% (13 X 21mm) Radial 5mm 9.05 Ohm 155mA 2000h 105°C
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK220M250ST.

Farnell

Datasheet8 pages4 years ago
Datasheet6 pages15 years ago
Datasheet6 pages18 years ago
Datasheet8 pages13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSEK220M200ST
Capacitor,Aluminum Electrolytic,22 uF,20%,200 VDC,Radial,10x21mm,ESR 9.05 Ohms
PanasonicECA2EHG220
Cap Aluminum 22uF 250V 20% (12.5 X 20mm) Radial 5mm 155mA 2000h 105°C Bulk
PanasonicECA-2EHG220B
Panasonic ECA2EHG220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVR2F220MHD
22uF 315V 卤20% 190mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2EM220
Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Bulk
United Chemi-ConEKMG251ELL220MK20S
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SEK220M250ST provided by its distributors.

Cap Aluminum 22uF 250V 20% (13 X 21mm) Radial 5mm 9.05 Ohm 155mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 250V 22muF ±20% 0.512Dia 13.00mm
Capacitor; Al Electrolytic;22uF;250VDC;20%;Radial;13mmdia.;21mmL;300VDC;155M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 250V, 20%, RADIAL; Capacitance: 22µF; Voltage(DC): 250V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity:
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:22µF; Voltage Rating:250VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:9.05ohm; Body Height:21mm; Body Diameter:13mm; Lead Spacing:5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 22UF, 250V, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; ESR:9.05ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:21mm; Diameter:13mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor