Vishay MAL214635102E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 146RTI 16V 1000muF ±20% 0.394Dia 10.00mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL214635102E3.

IHS

Datasheet9 pages8 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.224
$ 0.224
Stock
4,640
84,666
84,666
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
52 mΩ
52 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
875 mA
915 mA
915 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEU-FC1C102SB
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 20mm) Radial 5mm 1220mA 3000h 105C Automotive Ammo
NichiconUBW1C102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 16V 1000muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1C102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1C102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Vishay MAL214635102E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 146RTI 16V 1000muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1250mA 3000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum 1000uF 16V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 1250mA 3000hr 125°C Ammo Pack
Avnet Japan
CAPACITOR, RADIAL, 16V, 1000UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Series:146 RTI; Life Time @ Temperature:3000 hours @ 125°C; Height:20mm; Outer Diameter:10mm; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +125°C; Dissipation Factor:0.16%; Dissipation Factor Frequency:100Hz; Impedance:0.06ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.6mm; Leakage Current Max:163µA; Ripple Current @ 105°C to 125°C:1250mA; Ripple Current Frequency:100Hz

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric