Vishay MAL214631102E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 146RTI 50V 1000muF ±20% 0.709Dia 18.00mm
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL214631102E3.

Newark

Datasheet9 pages8 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Vishay MAL214631102E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 2.14
Stock
6,598
3,249
Authorized Distributors
5
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
4000 hours
4000 hours
Ripple Current
900 mA
900 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicEEUTP1V102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1000muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEGPA630ELL102MM25S
1000uF 63V ±20% 1.368A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 35V 1000muF ±20% 15% ppm/C
KYOCERA AVXUPA1V102MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConEGPA500ETS102MM20S
GPA Series 50 V 1000 uF 125°C Ø18x20 mm LS=7.5mm Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 1000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Vishay MAL214631102E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 146RTI 50V 1000muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 1800mA 4000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAPACITOR, RADIAL, 50V, 1000UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:146 RTI; Life Time @ Temperature:4000 hours @ 125°C; Height:20mm; Outer Diameter:18mm; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +125°C; Dissipation Factor:0.1%; Dissipation Factor Frequency:100Hz; Impedance:0.039ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.8mm; Leakage Current Max:503µA; Ripple Current @ 105°C to 125°C:1800mA; Ripple Current Frequency:100Hz

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric